
* Images are for reference only
LTC6416IDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6416IDDB#TRMPBF
- JLCPCB Part #
- C689313
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃ 1 1.8nV/√Hz@100kHz 10mV 15uA 1uV/℃ 2.7V~3.9V 3.4V/us 3.9V 83dB DFN-10-EP(2x3) Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3349
200+
$2.8396
500+
$2.7400
1000+
$2.6902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?