
* Images are for reference only
DS28CN01U-A00+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DS28CN01U-A00+T
- JLCPCB Part #
- C2682630
- Package
- USOP-8
- Description
- -40℃~+85℃ 1.62V~5.5V 1Kbit 200,000 Cycles 400kHz I2C Noise suppression function、Page write protection function USOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6299
10+
$11.0645
30+
$10.1094
100+
$9.3106
500+
$9.2091
Related Products
Welcome back, may I help you?