
* Images are for reference only
DPAD5 TO-72 4L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DPAD5 TO-72 4L
- JLCPCB Part #
- C17576652
- Package
- TO-72-4
- Description
- 1.5V@1mA 2 Independent 45V 50mA TO-72-4 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4751
200+
$3.7801
500+
$3.6548
1000+
$3.5922
Welcome back, may I help you?