
* Images are for reference only
DPAD50 TO-72 4L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DPAD50 TO-72 4L ROHS
- JLCPCB Part #
- C17621003
- Package
- TO-72-4
- Description
- 1.5V@1mA 2 Independent 45V 50mA TO-72-4 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8325
200+
$4.3224
500+
$4.1780
1000+
$4.1074
Welcome back, may I help you?