
* Images are for reference only
DAC88BIEX
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC88BIEX
- JLCPCB Part #
- C17629941
- Package
- CDIP-18
- Description
- -25℃~+85℃ 15V Low noise front-end CDIP-18 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7987
210+
$15.4815
504+
$14.9642
1008+
$14.7080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?