
* Images are for reference only
AD1953YSTZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1953YSTZRL
- JLCPCB Part #
- C17639099
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 26 3 4.5V~5.5V Digital filtering、Differential output SPI、I2S LQFP-48(7x7) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9683
200+
$10.3619
500+
$10.0156
1000+
$9.8449
Related Products
Welcome back, may I help you?