
* Images are for reference only
CMP401GSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- CMP401GSZ-REEL
- JLCPCB Part #
- C661464
- Package
- SOIC-16
- Description
- -40℃~+125℃ 23ns 2mV 2uA 3mV 6.5mA Four channels TTL、CMOS SOIC-16 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0091
200+
$2.7131
500+
$2.6168
1000+
$2.5703
Related Products
Welcome back, may I help you?