
* Images are for reference only
CMP05GJ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- CMP05GJ
- JLCPCB Part #
- C3658418
- Package
- TO-99-8
- Description
- -55℃~+125℃ 1 150uV 38ns 600nA 7.5mA TTL TO-99-8 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5289
200+
$1.7539
500+
$1.6911
1000+
$1.6605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?