
* Images are for reference only
MAX5417META
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5417META
- JLCPCB Part #
- C5668740
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 100kHz 2.78V~5.25V 256 35ppm/℃ 50kΩ EEPROM I2C Linear TDFN-8-EP(3x3) Digital Potentiometers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?