
* Images are for reference only
ADW54003-0RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADW54003-0RL7
- JLCPCB Part #
- C3657077
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -6V~-2V、2V~12V、2V~6V 115ns 210MHz 28pF 45ns 45Ω 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2020
200+
$1.6267
500+
$1.5703
1000+
$1.5413
Related Products
Welcome back, may I help you?