This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3338AKC-3-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3338AKC-3-RL7
JLCPCB Part #
C3751854
Package
SOT-223-3
Description
-40℃~+85℃@(Ta) 1 190uA 1A 3V 400mV@(1A) 8V 95uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4709
200+ $0.9569
500+ $0.9232
1000+ $0.9072

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons