
* Images are for reference only
ADV8003KBCZ-8B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV8003KBCZ-8B
- JLCPCB Part #
- C1523148
- Package
- CSPBGA-425(19x19)
- Description
- 0℃~+70℃ 1.746V~1.854V、3.2V~3.4V 3Gbps I2C、SPI、I2S Processor CSPBGA-425(19x19) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.9904
200+
$19.7331
500+
$19.0396
1000+
$18.6976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?