
* Images are for reference only
ADV7182AWBCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7182AWBCPZ
- JLCPCB Part #
- C662244
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃、-40℃~+105℃ 1.71V~1.89V Decoder I2C、Serial LFCSP-32(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9944
10+
$2.5627
30+
$2.3050
100+
$2.0457
490+
$1.9265
980+
$1.8717
Related Products
Welcome back, may I help you?