
* Images are for reference only
ADV7125JSTZ240
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7125JSTZ240
- JLCPCB Part #
- C514373
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 15ns 1LSB 2.1mA 3 3V~3.6V 8 LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$9.5731
10+
$9.3718
30+
$8.1945
100+
$8.0608
Related Products
Welcome back, may I help you?