
* Images are for reference only
ADP151ACBZ-1.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP151ACBZ-1.5-R7
- JLCPCB Part #
- C658753
- Package
- WLCSP-4
- Description
- -40℃~+125℃ 1 1.5V 200mA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive WLCSP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8223
10+
$1.7805
30+
$1.7516
100+
$1.7243
Related Products
Welcome back, may I help you?