
* Images are for reference only
ADV7123JSTZ240-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7123JSTZ240-RL
- JLCPCB Part #
- C481894
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 10 1LSB 2.1mA 3 3.3V~5V 5.5ns LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5498
10+
$5.4342
30+
$5.3556
100+
$5.2785
Related Products
Welcome back, may I help you?