
* Images are for reference only
LTC1821-1ACGW#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1821-1ACGW#TRPBF
- JLCPCB Part #
- C678791
- Package
- SSOP-36-300mil
- Description
- -40℃~+85℃ 1 16 1LSB 2us 5V Parallel Voltage Buffer SSOP-36-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.7620
200+
$58.7303
500+
$56.6658
1000+
$55.6472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?