
* Images are for reference only
ADV3228ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV3228ACPZ
- JLCPCB Part #
- C662224
- Package
- LFCSP-72(10x10)
- Description
- -40℃~+85℃ -5V~5V 200mΩ 600ps 750MHz 8 8:1 LFCSP-72(10x10) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6180
10+
$20.6049
30+
$18.8485
100+
$17.3185
Welcome back, may I help you?