
* Images are for reference only
LTC6247IDC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6247IDC#TRPBF
- JLCPCB Part #
- C689033
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 100nA 110dB 2 2.5V~5.25V 2uV/℃ 4.2nV/√Hz@100kHz 5.25V 500uV 90V/us DFN-8-EP(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2960
200+
$1.6632
500+
$1.6038
1000+
$1.5749
Related Products
Welcome back, may I help you?