This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUC848BS62-5

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUC848BS62-5
JLCPCB Part #
C3227805
Package
HTQFP-64(10x10)
Description
-40℃~+125℃ 12.58MHz 2.25KB 34 4.75V~5.25V 4KB 51 Family 62KB 8 Bit Built-in FLASH HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4644
200+ $5.5974
500+ $5.4008
1000+ $5.3042

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons