
* Images are for reference only
ADUC814BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC814BRUZ-REEL7
- JLCPCB Part #
- C660137
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 12bit 12bit 16.78MHz 17 2.7V~5.5V 256Byte 51 Family 640Byte 8 Bit 8KB Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8614
200+
$4.5901
500+
$4.4296
1000+
$4.3493
Related Products
Welcome back, may I help you?