
* Images are for reference only
ADUC7039BCP6Z-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC7039BCP6Z-RL
- JLCPCB Part #
- C660111
- Package
- LFCSP-32(6x6)
- Description
- -40℃~+115℃ 16/32 Bit 1KB 20.48MHz 3.5V~18V 6 64KB Built-in FLASH LFCSP-32(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7507
200+
$6.4828
500+
$6.2546
1000+
$6.1422
Welcome back, may I help you?