
* Images are for reference only
ADR01WARZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR01WARZ-R7
- JLCPCB Part #
- C659463
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10V 10mA 12V~24V 1mA 20uVp-p Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4677
200+
$0.9552
500+
$0.9214
1000+
$0.9053
Related Products
Welcome back, may I help you?