
* Images are for reference only
ADTL082JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADTL082JR
- JLCPCB Part #
- C4370304
- Package
- SOIC-8
- Description
- 1.2mA 10pA 15uV/℃ 2 20V/us 5MHz 80dB 9mV SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7042
200+
$0.2724
500+
$0.2627
1000+
$0.2595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?