This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADT7517ARQ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADT7517ARQ
JLCPCB Part #
C3663265
Package
QSOP-16
Description
-40℃~+120℃ 10bit 10uA 2.7V~5.5V 712us I2C、SMBus、SPI ±0.5℃ QSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 44

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5725
10+ $4.7705
30+ $4.2954
100+ $3.8138
500+ $3.5916
1000+ $3.4917

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons