
* Images are for reference only
ADT7317ARQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7317ARQ
- JLCPCB Part #
- C3663045
- Package
- QSOP-16
- Description
- 10bit 10uA 2.7V~5.25V I2C、SMBus、SPI ±3℃ QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5711
200+
$2.1562
500+
$2.0808
1000+
$2.0438
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?