
* Images are for reference only
ADT7484AARMZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7484AARMZ-R7
- JLCPCB Part #
- C3663678
- Package
- MSOP-8
- Description
- -40℃~+100℃ 12ms 16bit 3V~3.6V Single-bus ±1.75℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3179
200+
$0.8972
500+
$0.8650
1000+
$0.8505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?