
* Images are for reference only
ADT7302ARTZ-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7302ARTZ-500RL7
- JLCPCB Part #
- C660038
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.2ms 13bit 1uA 2.7V~5.25V SPI ±2℃ SOT-23-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1624
10+
$2.1092
30+
$2.0754
100+
$2.0400
Related Products
Welcome back, may I help you?