This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADR5043AKSZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADR5043AKSZ-REEL7
JLCPCB Part #
C659597
Package
SC-70-3
Description
-40℃~+125℃@(Ta) 100ppm/℃ 15mA 180uVrms 3V Fixed Parallel ±0.2% SC-70-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7805
10+ $1.7354
30+ $1.7064
100+ $1.6774

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons