
* Images are for reference only
ADR4530ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR4530ARZ
- JLCPCB Part #
- C659583
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 3.1V~15V 3V 4ppm/℃ 950uA Fixed Series ±0.04% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8765
200+
$1.8874
500+
$1.8213
1000+
$1.7890
Related Products
Welcome back, may I help you?