
* Images are for reference only
LT3512HMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3512HMS#TRPBF
- JLCPCB Part #
- C670866
- Package
- MSOP-12
- Description
- -40℃~+150℃@(TJ) 1 4.5V~100V 420mA 650kHz Buck-Boost Built-in Flyback No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5901
10+
$3.9303
30+
$3.5386
100+
$3.1420
500+
$2.9590
1000+
$2.8771
Related Products
Welcome back, may I help you?