
* Images are for reference only
ADR423BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR423BRZ
- JLCPCB Part #
- C659535
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 2uVp-p 3V 3ppm/℃ 5V~18V 600uA Fixed Series ±0.04% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$15.0135
10+
$14.3403
30+
$13.1759
100+
$12.1597
Related Products
Welcome back, may I help you?