
* Images are for reference only
ADR420ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR420ARMZ
- JLCPCB Part #
- C208143
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.75uVp-p 10mA 2.048V 390uA 3ppm/℃ 4V~18V Fixed Series ±0.05% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1114
10+
$6.9754
30+
$6.2825
100+
$5.7025
Related Products
Welcome back, may I help you?