
* Images are for reference only
ADR364BUJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR364BUJZ-REEL7
- JLCPCB Part #
- C659519
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Ta) 11uVp-p 190uA 3.3V~15V 4.096V 5mA 9ppm/℃ Fixed Series ±0.1% TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3190
10+
$4.5633
30+
$4.1024
100+
$3.7157
Related Products
Welcome back, may I help you?