
* Images are for reference only
AD9740ACPZRL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9740ACPZRL7
- JLCPCB Part #
- C653754
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.7LSB 1 10 11ns 2.7V~3.6V 5mA Current-Non-buffered Parallel LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9165
200+
$4.6126
500+
$4.4500
1500+
$4.3695
Related Products
Welcome back, may I help you?