
* Images are for reference only
ADR291GRU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR291GRU-REEL7
- JLCPCB Part #
- C3680716
- Package
- TSSOP-8
- Description
- -40℃~+125℃@(Ta) 15uA 2.5V 3V~15V 5mA 8uVp-p Fixed Series ±0.24% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0575
200+
$1.5705
500+
$1.5158
1000+
$1.4884
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?