
* Images are for reference only
REF191ESZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF191ESZ
- JLCPCB Part #
- C207466
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 2.048V 20uVp-p 30mA 3V~15V 45uA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.0219
10+
$10.6936
Related Products
Welcome back, may I help you?