
* Images are for reference only
ADR06ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR06ARZ
- JLCPCB Part #
- C659471
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 10ppm/℃ 1mA 3V 5V~36V 6uVp-p Fixed Series ±0.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7238
10+
$5.8167
30+
$5.2628
100+
$4.7989
Related Products
Welcome back, may I help you?