
* Images are for reference only
ADR03BUJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR03BUJZ-REEL7
- JLCPCB Part #
- C206814
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Ta) 10mA 2.5V 4.5V~36V 9ppm/℃ Fixed Series ±0.1% TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7769
10+
$8.5788
30+
$8.4451
100+
$8.3114
Related Products
Welcome back, may I help you?