
* Images are for reference only
ADPD106BCBZR7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADPD106BCBZR7
- JLCPCB Part #
- C2651554
- Package
- WLCSP-16(1.4x2.5)
- Description
- -40℃~+85℃ 1.7V~1.9V 20 78.3dB WLCSP-16(1.4x2.5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4451
10+
$2.0731
30+
$1.8411
100+
$1.6027
500+
$1.4948
1000+
$1.4481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?