
* Images are for reference only
ADP7159ARDZ-02-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7159ARDZ-02-R7
- JLCPCB Part #
- C659400
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 0.9uVrms 1 1.2V~2.3V 280mV@(2A) 2A 5.5V 61dB@(100kHz) 8mA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$14.8380
10+
$14.1412
30+
$12.9339
100+
$11.8791
Related Products
Welcome back, may I help you?