
* Images are for reference only
LT1461AIS8-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1461AIS8-2.5#TRPBF
- JLCPCB Part #
- C663859
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 100mA 2.5V 20uVrms 3V~20V 3ppm/℃ 70uA Fixed Series ±0.04% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5389
10+
$12.9018
30+
$11.8000
100+
$10.8386
Related Products
Welcome back, may I help you?