
* Images are for reference only
ADP7142ARDZ-5.0
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7142ARDZ-5.0
- JLCPCB Part #
- C116797
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 11uVrms 200mA 200mV@(200mA) 40V 50dB@(1MHz) 50uA 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.6425
10+
$5.5216
30+
$5.4411
100+
$5.3606
Related Products
Welcome back, may I help you?