
* Images are for reference only
ADP7102ARDZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7102ARDZ-2.5-R7
- JLCPCB Part #
- C659322
- Package
- ESOP-8
- Description
- -40℃~+125℃@(Tj) 1 15uVrms 2.5V 200mV@(300mA) 20V 300mA 60dB@(10kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.2592
10+
$3.1821
30+
$3.1324
100+
$3.0810
Related Products
Welcome back, may I help you?