This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LT1963AEQ#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT1963AEQ#PBF
JLCPCB Part #
C107286
Package
D2PAK-5
Description
-40℃~+125℃@(Tj) 1 1.21V~20V 1.5A 1mA 20V 340mV@(1.5A) 40uVrms 63dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6863
10+ $3.1918
30+ $2.8980
100+ $2.5993
500+ $2.4629
1000+ $2.4003

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons