
* Images are for reference only
ADP5033ACBZ-12-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5033ACBZ-12-R7
- JLCPCB Part #
- C5548996
- Package
- WLCSP-16(2x2)
- Description
- -40℃~+125℃@(TJ) 1.7V~5.5V 3MHz 4 Buck Built-in WLCSP-16(2x2) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1830
200+
$2.8675
500+
$2.7711
1000+
$2.7230
Welcome back, may I help you?