
* Images are for reference only
ADP3623ARDZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3623ARDZ-RL
- JLCPCB Part #
- C659197
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1.2mA 10ns 10ns 14ns 2 22ns 4.5V~18V 4A 4A Low Side MOSFET Under Voltage Protection、Overtemperature protection (OTP) SOIC-8-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.9539
10+
$3.8654
30+
$3.8058
100+
$3.7478
Related Products
Welcome back, may I help you?