
* Images are for reference only
ADP3339AKC-2.85-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3339AKC-2.85-R7
- JLCPCB Part #
- C3749286
- Package
- SOT-223
- Description
- -40℃~+85℃@(Ta) 1 1.5A 2.85V 200uA 480mV@(1.5A) 6V 95uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8134
200+
$1.0893
500+
$1.0506
1000+
$1.0329
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?