
* Images are for reference only
ADP3330ARTZ-2.75R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3330ARTZ-2.75R7
- JLCPCB Part #
- C207564
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 12V 140mV@(200mA) 2.75V 200mA 34uA 47uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6188
10+
$1.3611
30+
$1.2178
100+
$1.0583
500+
$0.9858
1000+
$0.9536
Related Products
Welcome back, may I help you?