
* Images are for reference only
LT3495BEDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3495BEDDB#TRMPBF
- JLCPCB Part #
- C192343
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1 2.5V~16V 40V 60uA 650mA Adjustable Boost Boost Built-in No DFN-10-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7176
10+
$12.7220
30+
$11.5869
100+
$10.5963
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?